Print Page
Product Information
ManufacturerDOW
Manufacturer Part No3280471
Order Code101703
Product Range732
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsIndustrial
Dispensing MethodBottle
Sealant ColourWhite
Volume310ml
Weight-
Product Range732
Alternatives for 3280471
1 Product Found
Product Overview
General-purpose adhesive/sealant which is in a ready-to-use single component state. The non-slump, paste-like material cures to a tough, rubbery solid when exposed to moisture in the air. The sealant is ideal for sealing joints, wire entries and connectors, waterproofing products such as pumps, motors, switches and enclosures and is useful to create glass to metal bonds.
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Bottle
Volume
310ml
Product Range
732
Sealant Applications
Industrial
Sealant Colour
White
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:27101987
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
WEEE Code:9900