Print Page
Alternatives for 3280381
1 Product Found
Product Overview
General-purpose adhesive/sealant which is in a ready-to-use single component state. The non-slump, paste-like material cures to a tough, rubbery solid when exposed to moisture in the air. The sealant is ideal for sealing joints, wire entries and connectors, waterproofing products such as pumps, motors, switches and enclosures and is useful to create glass to metal bonds.
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Tube
Volume
310ml
Product Range
732
Sealant Applications
Industrial
Sealant Colour
Black
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
WEEE Code:9900