Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part No3-1944 305ML
Order Code4354392
Also Known As4017134
Technical Datasheet
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €137.480 |
5+ | €123.730 |
10+ | €112.480 |
Price for:Each
Minimum: 1
Multiple: 1
€137.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No3-1944 305ML
Order Code4354392
Also Known As4017134
Technical Datasheet
Coating TypeConformal
Coating ApplicationsPin/Solder Joint Coverage, Thin Section Encapsulation, Spot Protection of Pins
Dispensing MethodBrush / Syringe or Needle
Coating ColourTransparent
Volume305ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
3-1944 RTV COATING,CRT,305ML-12CTN is a RTV coating. It features one-part, translucent, moisture RTV, moderate flow, fast tack-free, contains UV indicator, UL 746 and Mil Spec tested. Used as elastomeric conformal coating and suitable for lighting, industrial and automotive industries requiring various reliability standards as a coating for rigid and flexible circuit boards, electronic printed wiring boards (PWB), sensitive components, thin section encapsulation and spot protection for pins or other devices.
- One-part no mixing required
- Good flowability, Able to flow, fill or self-levelling after dispensing
- Room temperature cure, no ovens required
- Faster in-line processing with optional heat acceleration
- No added solvents
- Good adhesion to many substrates allows use with many low-solids no-lead solder
- Soft coating improves reliability against stress
- UV indicator allows for automated inspection
- UL 94 V-0 flammability rating
- UL 746E / UL 746C recognized, IPC-CC-830, amendment 1 approved, Mil-I-46058C, amendment 7 approved
Technical Specifications
Coating Type
Conformal
Dispensing Method
Brush / Syringe or Needle
Volume
305ml
Product Range
-
Coating Applications
Pin/Solder Joint Coverage, Thin Section Encapsulation, Spot Protection of Pins
Coating Colour
Transparent
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315
WEEE Code:0000