
Product Information
Product Overview
The IL 9017 AC 230V 1,5KW is a Soft Starter designed to enable 1-phase induction motors to start smoothly IL 9017. Slowly ramps up the current, allowing the motor torque to build up slowly. This reduces the mechanical stress on the machine and prevents damage to conveyed material. When the motor is up to full speed the semiconductors in IL 9017 is bridged to prevent internal power losses and heat build-up. The terminal L1 is connected to the mains contactor, terminal N to neutral, the motor is connected to terminals T1, T2. As soon as power is connected to terminal L1, the softstart will commence. Potentiometer "tan" (1 to 10 seconds) adjusts the ramp time (time the motor takes to get to full speed) and potentiometer "Man" adjusts the start voltage (20 to 70% Vnom). When the softstart is complete the internal semiconductor is automatically bridged.
- Continuous operation mode
- Increases life of 1-phase squirrel motors and mechanical drives
- Adjustable ramp time and starting torque
- Semiconductors will be bridged after start up
- LED indication
Applications
Motor Drive & Control, Industrial, Thermal Management, Automation & Process Control
Notes
The motor load must always be connected as continuous operation of the softstart with no load may cause overheating of the motor and softstart.
Technical Specifications
184VAC
253VAC
1.5kW
10A
MINISTART IL
Soft Starter
Single Phase
-
IP40
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate