Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDINO-LITE
Manufacturer Part NoAM3013T-X
Order Code2098868
Technical Datasheet
Magnification10x to 50x, 200x
Working Distance3.8mm
Camera Type640X480 Pixels
Product Range-
Technical Specifications
Magnification
10x to 50x, 200x
Working Distance
3.8mm
Product Range
-
For Use With
Windows 2000/XP, Vista, Windows 7 and MAC X Computers
Camera Type
640X480 Pixels
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90119090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7
WEEE Code:0904