Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €63.130 (€77.6499) |
Price for:Each
Minimum: 1
Multiple: 1
€63.13 (€77.65 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No471-032
Order Code3247721
Technical Datasheet
Accessory TypeBlank Canvas with Breadboard
For Use WithDigilent Analog Discovery Studio
SVHCNo SVHC (21-Jan-2025)
Product Overview
Blank Canvas provides a large prototyping surface for the Analog Discovery Studio and connections to the six power supplies (3.3V, 5V, ±12V, ± variable). The large prototyping surface has been wired in the configuration of two standard breadboards with 3 power rails. Eleven breakouts are provided at the top of the board for common IC package types.
- Features with two additional solder boards
Contents
Blank canvas, 2x12 power breadboard (not attached), Plastic canvas case, Regular‐sized breadboard with two power rails, Regular‐sized breadboard with one power rail.
Technical Specifications
Accessory Type
Blank Canvas with Breadboard
SVHC
No SVHC (21-Jan-2025)
For Use With
Digilent Analog Discovery Studio
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34019
WEEE Code:0303