Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIGILENT
Manufacturer Part No290-006
Order Code2528804
Technical Datasheet
Accessory TypeDC Motor
For Use WithDigilent Robotic Starter Kits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Rugged motor/gearbox set suitable for use with Digilent Robotic Starter Kit, separate parts of the RSK or custom applications. Ships with 2mm screws for attachment to our motor mounts.
- Motor/gearbox with rugged, heavy duty construction
- Includes encoder for sensing rotation and speed
- 1:19 gear ratio
- Suitable for use with the Digilent Mechatronic system or in custom applications
Technical Specifications
Accessory Type
DC Motor
Product Range
-
For Use With
Digilent Robotic Starter Kits
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
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
Weight (kg):.1
WEEE Code:0000