Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No598-8440-207CF
Order Code3548427RL
Product RangeMicroLED 598
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
8000+ | €0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 8000
Multiple: 8000
€821.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8440-207CF
Order Code3548427RL
Product RangeMicroLED 598
Technical Datasheet
LED ColourYellow, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeSquare
Forward Current / ColourY 20mA, YG 20mA
Luminous Intensity / ColourY 135mcd, YG 59mcd
Forward Voltage / ColourY 2.1V, YG 2.1V
Wavelength / ColourY 590nm, YG 570nm
Product RangeMicroLED 598
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow, Yellow Green
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
Y 135mcd, YG 59mcd
Wavelength / Colour
Y 590nm, YG 570nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
Y 20mA, YG 20mA
Forward Voltage / Colour
Y 2.1V, YG 2.1V
Product Range
MicroLED 598
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
WEEE Code:0000