Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The U107 is a PLANETSAVER® ultra-slim linkable DC LED Strip light features ultra-low profile and low power consumption. It is available as a direct replacement for existing T4 fluorescent lighting design. Ideal applications for under-shelf retail lighting, refrigeration illumination, back-bar chiller cabinets, kitchen pelmets, cabinets, cars, trailers, caravans, boats and other vehicles.
- Affordable
- Reliable
- Longer life than low energy lamps
- Lights up instantly at full brightness
- Directly linkable and easy to install with mounting clips
- Internal fuse protection
- Runs cool
- Does not contain mercury or produce UV
Applications
LED Lighting, Lighting
Technical Specifications
Light Colour
White
Power Rating
4.8W
Light Bar Length
420mm
Product Range
-
Lumen Output
-
Supply Voltage
12VDC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
WEEE Code:1300