Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDFX
Manufacturer Part NoU101
Order Code1639175
Technical Datasheet
Light ColourCool White
Lumen Output-
Power Rating3.5W
Supply Voltage12VDC
Light Bar Length320mm
IP Rating-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Light Colour
Cool White
Power Rating
3.5W
Light Bar Length
320mm
Product Range
-
Lumen Output
-
Supply Voltage
12VDC
IP Rating
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94051040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
WEEE Code:0506