Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
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
| 1+ | €2.590 (€3.1857) |
Price for:Each
Minimum: 1
Multiple: 1
€2.59 (€3.19 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0792
Order Code3879676
Technical Datasheet
Accessory TypeADKey Board
For Use WithArduino Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Fermion ADKey board -10 keys (breakout) can be used to drive DFPlayer Pro, DFPlayer mini, or voice recorder module without programming or using various resistors. It offers 20 delicate button caps with comfortable hand feel, easy to be integrated into projects. You can also connect your favourite keys to the board through the welding pad on both sides. In addition, this ADkey board can be used as the ADkey input of a main-controller by which it could expand 10 keys for your main-board via only one analogue port.
- Suitable for drive DFPlayer PRO, drive voice recorder module, main-controller button expansion
- 3.3 to 5V power supply
Contents
ADKey board-10 keys x1, 2.54-3P black single row pin connector x1.
Technical Specifications
Accessory Type
ADKey Board
Product Range
-
For Use With
Arduino Board
SVHC
No SVHC (21-Jan-2025)
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
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0303