Print Page
Image is for illustrative purposes only. Please refer to product description.
32 In Stock
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
| 1+ | €3.360 (€4.1328) |
Price for:Each
Minimum: 1
Multiple: 1
€3.36 (€4.13 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Gravity digital IR transmitter module. Infrared transmitters are widely used as a means of wireless communication by remote controls for televisions and other electronic devices. Police, firefighters and ambulance drivers for example, carry a special IR transmitter that they can use to change traffic lights from red to green within two seconds as they approach an intersection. The main limitation of IR technology is that it requires line-of-sight between the transmitter and receiver. It cannot be used around corners or between rooms with intervening walls or ceilings.
- 5V power supply
- Digital interface
- 38kHz modulate frequency
Contents
Digital IR transmitter module, Digital cable.
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
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
WEEE Code:0303