Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT7943B-QZ
Order Code3378242
Also Known AsGTIN UPC EAN: 5035048073292
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT7943B-QZ
Order Code3378242
Also Known AsGTIN UPC EAN: 5035048073292
Technical Datasheet
Kit Contents12mm, 16mm, 18mm, 20mm, 22mm, 25mm, 28mm, 32mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Extreme™ Self-cutting threaded point and two side cutters
- Manufactured from high carbon steel
- Tip and cutting edges are precision-ground for dimensionally correct bore holes
- ¼" hexagonal shank
- High cutting speed when compared to standard flat wood bits
- Suitable for bore holes in medium-hard and soft woods
- Can be used to bore holes in light building materials such as plasterboard or aeriated blocks
- Supplied in a tough plastic case
Contents
12mm, 16mm, 18mm, 20mm, 22mm, 25mm, 28mm, 32mm
Technical Specifications
Kit Contents
12mm, 16mm, 18mm, 20mm, 22mm, 25mm, 28mm, 32mm
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.744
WEEE Code:0000