Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDEWALT
Manufacturer Part NoDE9180-XJ
Order Code1664844
Technical Datasheet
Battery Voltage18V
Battery Capacity2Ah
Product Range-
External Width120mm
External Depth80mm
Weight0.68kg
Product Overview
De-Walt power tool battery.
Technical Specifications
Battery Voltage
18V
Product Range
-
External Depth
80mm
Battery Capacity
2Ah
External Width
120mm
Weight
0.68kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.681
UN Hazard Code:3480
WEEE Code:0000