Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDEWALT
Manufacturer Part NoD21716K-GB
Order Code1755799
Technical Datasheet
Supply Voltage VAC240V
Chuck Size13mm
Drilling Capacity Steel13mm
Drilling Capacity Wood30mm
Drilling Capacity Concrete16mm
Product Range-
Product Overview
- Variable speed control with forward and reverse action
- Compact and lightweight for user comfort
- Dust sealed switch for added durability
- Jampot construction design for added durability and ease of service
- Supplied in a heavy-duty carrying case
Technical Specifications
Supply Voltage VAC
240V
Drilling Capacity Steel
13mm
Drilling Capacity Concrete
16mm
Chuck Size
13mm
Drilling Capacity Wood
30mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9
WEEE Code:0601