Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoVER-29450
Order Code2492076
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part NoVER-29450
Order Code2492076
Technical Datasheet
End To Ground Resistance-
No. of Studs1
Lead Length-
Ground TerminalsStud, Socket
Product Range-
Product Overview
- Plug-to-stud or socket adaptor
- Allows banana plug to be connected to an existing 10mm male snap stud or 10mm female socket snap
- Made of antistatic plastic material
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
-
No. of Studs
1
Ground Terminals
Stud, Socket
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
WEEE Code:0000