Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO
Manufacturer Part No241540
Order Code175848
Technical Datasheet
Mat Type-
Mat ColourBlack
Mat MaterialHigh Density Conductive Foam
Length305mm
External Width305mm
Thickness6mm
Surface Resistivity mm50000ohm/sq
Mat FeaturesConductive
Product Range-
SVHCTo Be Advised
Technical Specifications
Mat Type
-
Mat Material
High Density Conductive Foam
External Width
305mm
Surface Resistivity mm
50000ohm/sq
Product Range
-
Mat Colour
Black
Length
305mm
Thickness
6mm
Mat Features
Conductive
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
WEEE Code:9900