Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No231250
Order Code8718440
Technical Datasheet
End To Ground Resistance1Mohm
No. of Studs1
Lead Length4m
Ground TerminalsStud
Product Range-
Product Overview
- Earth bonding point cord with 2 x 4mm sockets and M5 ring terminal
- Built-in 10mm stud fits 10mm socket on mat
- Accepts up to two banana plugs from wrist straps to connect to ground
Technical Specifications
End To Ground Resistance
1Mohm
Lead Length
4m
Product Range
-
No. of Studs
1
Ground Terminals
Stud
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555
WEEE Code:9900