Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €41.430 |
Price for:Each
Minimum: 1
Multiple: 1
€41.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No06736
Order Code3806271
Label TypeWarning
Label Height95.25mm
Label Width82.55mm
Label Diameter-
Label MaterialPaper
Label LegendMoisture Barrier Bag - IPC/JEDEC J-STD 020
Label ColourBlue on White
Pack Quantity100
Product Range-
Technical Specifications
Label Type
Warning
Label Width
82.55mm
Label Material
Paper
Label Colour
Blue on White
Product Range
-
Label Height
95.25mm
Label Diameter
-
Label Legend
Moisture Barrier Bag - IPC/JEDEC J-STD 020
Pack Quantity
100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000