Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No239240
Order Code3806871
Bag MaterialPolyethylene (PE)
Capacity110l
External Height - Metric970mm
External Width - Metric460mm
External Depth - Metric-
External Height - Imperial38.19"
External Width - Imperial18.11"
External Depth - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Bag Material
Polyethylene (PE)
External Height - Metric
970mm
External Depth - Metric
-
External Width - Imperial
18.11"
Product Range
-
Capacity
110l
External Width - Metric
460mm
External Height - Imperial
38.19"
External Depth - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000