Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €251.310 |
Price for:Each
Minimum: 1
Multiple: 1
€251.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No228300
Order Code3806372
Technical Datasheet
Mat TypeBench
Mat ColourBlack
Mat MaterialPE (Polyethylene)
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial21.7"
Length - Imperial26.2ft
Width - Metric550mm
Length - Metric8m
Product Range-
SVHCTo Be Advised
Technical Specifications
Mat Type
Bench
Mat Material
PE (Polyethylene)
Width - Imperial
21.7"
Width - Metric
550mm
Product Range
-
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
26.2ft
Length - Metric
8m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000