Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No228285
Order Code3806371
Technical Datasheet
Mat TypeBench
Mat ColourBlack
Mat MaterialPE (Polyethylene)
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial3.6ft
Length - Imperial78.7ft
Width - Metric1.1m
Length - Metric24m
Product Range-
SVHCTo Be Advised
Technical Specifications
Mat Type
Bench
Mat Material
PE (Polyethylene)
Width - Imperial
3.6ft
Width - Metric
1.1m
Product Range
-
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
78.7ft
Length - Metric
24m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000