Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No224713
Order Code3566060
Technical Datasheet
Product TypeAC Outlet Analyzer and Wrist Strap Tester
Product Range-
Product Overview
- AC outlet analyser and wrist strap tester
- Verifies proper AC outlet wiring & ground path integrity, ensuring effectiveness of grounding products
- Internal audit tool tests to practical resistance limits
- Convenient, easy to use tests wrist strap at lab or workstation
- UK plug
- Dimension is 5.1cm x 7.6cm x 5.1cm
- NIST traceable standards
Contents
1 x AC outlet analyser and wrist strap tester, 1 x certificate of calibration.
Technical Specifications
Product Type
AC Outlet Analyzer and Wrist Strap Tester
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0904