Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0300
Order Code2989941
Product Range571 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0300
Order Code2989941
Product Range571 Series
Technical Datasheet
For Use WithPrinted Circuit Board
Current Rating10A
Mounting Hole Dia1.8mm
Operating Voltage250V
Insulator ColourBrown
Product Range571 Series
Alternatives for 571-0300
1 Product Found
Product Overview
- Brown Insulated 4mm 90deg socket
- For mounting onto printed circuit boards
- Grooves in the outer acetal housing provide stacking alignment for board space saving
- Insulant: Acetal
- Pin: Brass, Silver Plate
- Bush: Brass, Silver Plate
- Amps: 10A
- Working Voltage: 50V
- Contact Resistance: 10mΩ
- Maximum Temperature RTI: +110°C
- Minimum Temperature: -25°C
- Recommended Temperature: 10A @ 55°C
- Voltage Breakdown: 5000V
- Recommended Conductor Size: 1.5mm²
Technical Specifications
For Use With
Printed Circuit Board
Mounting Hole Dia
1.8mm
Insulator Colour
Brown
Current Rating
10A
Operating Voltage
250V
Product Range
571 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000