Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0200
Order Code2989939
Product Range571 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0200
Order Code2989939
Product Range571 Series
Technical Datasheet
Current Rating10A
Mounting Hole Dia1.8mm
Operating Voltage250V
Product Range571 Series
Alternatives for 571-0200
1 Product Found
Product Overview
- 90⁰ PCB mounted single insulated socket
- It has grooves in the outer acetal housing which provide side stacking alignment
Technical Specifications
Current Rating
10A
Operating Voltage
250V
Mounting Hole Dia
1.8mm
Product Range
571 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000