Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0805H
Order Code3533363
Product RangeAFB Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0805H
Order Code3533363
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size0
External Depth0
Bearing TypeBall Bearing
Air Flow - CFM0
Noise Rating31dBA
Power Rating2.15W
Rated Speed0
Power Connection Type2 Lead Wires
Current Rating430mA
IP Rating-
Air Flow - m3/min0
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
0
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
0
Current Rating
430mA
Air Flow - m3/min
0
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
External Depth
0
Air Flow - CFM
0
Power Rating
2.15W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0168
WEEE Code:0000