Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-148-COIL
Order Code3225199
Also Known AsSP005672743, CY8CKIT-148-COIL
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.570 |
Price for:Each
Minimum: 1
Multiple: 1
€30.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8CKIT-148-COIL
Order Code3225199
Also Known AsSP005672743, CY8CKIT-148-COIL
Accessory TypeBreakout Board
For Use WithCypress CY8CKIT-148 PSoC 4700S Inductive Sensing Evaluation Kit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY8CKIT-148-COIL is a MagSense inductive-sensing coil breakout board designed as an easy-to-use reference design platform. The inductive sensing coil breakout board is purpose-built to be compatible with the CY8CKIT-148 PSoC™ 4700S inductive sensing evaluation kit to showcase the inductive sensing capability of the PSoC® 4700S MCUs. It features 16 total inductive sensing coils which demonstrate different performance characteristics.
- Proximity and touch detection using a single sensor
- Rotation angle detection with a rotary encoder
- Linear position encoding with two 100x8 linear encoder coils
- Horizontal gesture detection with a six-segment sensor array
- Breakout board has three metal targets
Contents
Inductive sensing breakout board, Metal target (rotary target), FPC cable, Quick start guide (printed on the kit package).
Technical Specifications
Accessory Type
Breakout Board
Product Range
-
For Use With
Cypress CY8CKIT-148 PSoC 4700S Inductive Sensing Evaluation Kit
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
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
Weight (kg):.087997
WEEE Code:0303