Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSC-FREQCON
Order Code2894871
Technical Datasheet
Signal Conditioner InputFrequency
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy0.01%
Output Accuracy± 0.01%
Supply Voltage24V
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
Technical Specifications
Signal Conditioner Input
Frequency
No. of Output Channels
2Channels
Output Accuracy
± 0.01%
No. of Channels
-
Isolation Input
Isolated
Signal Conditioner Output
Current, Voltage
Accuracy
0.01%
Supply Voltage
24V
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
WEEE Code:0000