Print Page
SMI5-5-K-I38
AC/DC Power Supply, ITE, 1 Output, 5 W, 5 VDC, 1 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoSMI5-5-K-I38
Order Code3594797
Product RangeSMI5-USB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCUI
Manufacturer Part NoSMI5-5-K-I38
Order Code3594797
Product RangeSMI5-USB Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 15VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB A
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSMI5-USB Series
Plug TypeMains Plug Sold Separately
SVHCLead (19-Jan-2021)
Product Overview
SMI5 series is a 5W wall plug-in AC to DC power supply with interchangeable AC blades and an integrated USB input connector. The series is designed to meet the current US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements. Designed for global use, CUI's SMI adapters include plug options for North America, Europe, the United Kingdom, Australia and China. This high efficiency power supply adapter is a continuation of CUI's initiative to provide customers with global solutions utilizing the latest in green power technology.
- UL/EN/IEC 62368 certified
- Output voltage is 5VDC, output current is 1A
- UL/cUL, RCM, CCC, PSE safety approvals
- Universal input voltage range
- Over voltage and short circuit protections
- DoE level VI, CoC tier 2 efficiency
- No load power consumption < 0.075W
- Dimension is 47 x 34.5 x 26.5mm
- Weight is 80g
- Interchangeable AC blades for global use
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SMI5-USB Series
SVHC
Lead (19-Jan-2021)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB A
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
WEEE Code:0000