Print Page
PSK-20F-9
AC/DC PCB Mount Power Supply (PSU), ITE, Industrial & Household, 1 Output, 20 W, 9 VDC, 2.22 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPSK-20F-9
Order Code4335641
Product RangePSK-20F Series
Technical Datasheet
105 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (inc VAT) |
---|---|
1+ | €33.970 (€41.7831) |
5+ | €20.910 (€25.7193) |
10+ | €18.970 (€23.3331) |
20+ | €16.310 (€20.0613) |
50+ | €15.980 (€19.6554) |
Price for:Each
Minimum: 1
Multiple: 1
€33.97 (€41.78 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-20F-9
Order Code4335641
Product RangePSK-20F Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 19VDC
Output Current - Output 12.22A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width27.2mm
Height24mm
Depth52.4mm
Product RangePSK-20F Series
Product Overview
PSK-20F-9 is a PSK-20F series, internal encapsulated AC-DC power supply housed in a compact, board-mount package. It is designed to meet IEC/EN 60335. It is UL/EN/IEC 62368-1 certified. It features output short circuit/over voltage/current protection. This single-output, encapsulated module features a wide 85 to 305VAC input voltage range, and a wide operating temperature range from -40 to 85°C, making it ideal for space-constrained, low-power ITE, industrial, and consumer electronic applications.
- OVC III (meets EN 62477-1), CISPR32/EN55032 Class B
- 9VDC output voltage, 2.22A maximum output current
- 20.0W maximum output power, 150mVp-p maximum ripple and noise
- 86% typical efficiency, frequency is 63Hz maximum
- Switching frequency is 70KHz typical, temperature coefficient is ±0.02%/°C typical
- Line regulation is ±0.5% typical, load regulation is ±1.0% typical
- Continuous, auto recovery, hiccup, short circuit protection
- isolation voltage is 4,200Vac minimum, over current protection is 120% typical
- Case material is black plastic, flame-retardant and heat-resistant (UL94V-0)
- Dimension is 52.40 x 27.20 x 24mm
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
20W
Output Current - Output 1
2.22A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
24mm
Product Range
PSK-20F Series
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.2mm
Depth
52.4mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
WEEE Code:0000