Print Page
PQC20-48-S3-O
Isolated Through Hole DC/DC Converter, ITE, 1/16 Brick, Open Frame, DIP, 2:1, 16.5 W, 1 Output
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPQC20-48-S3-O
Order Code4145339
Product RangePQC20-O Series
Technical Datasheet
65 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (inc VAT) |
---|---|
1+ | €11.360 (€13.9728) |
5+ | €11.220 (€13.8006) |
10+ | €11.080 (€13.6284) |
50+ | €10.710 (€13.1733) |
Price for:Each
Minimum: 1
Multiple: 1
€11.36 (€13.97 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPQC20-48-S3-O
Order Code4145339
Product RangePQC20-O Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type1/16 Brick, Open Frame, DIP
Input Ratio2:1
Output Power Max16.5W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.86mm
Height12.6mm
Depth33.02mm
Input Voltage DC Min36V
Input Voltage DC Max60V
Product RangePQC20-O Series
SVHCTo Be Advised
Alternatives for PQC20-48-S3-O
1 Product Found
Product Overview
PQC20-48-S3-O is a compact, regulated PQC20-O series DC to DC converter providing 20 W of output power and a -40 to +85 °C temperature range. Featuring a 2:1 input range, remote on/off control, and a variety of protections, this DC to Dc converter provides a rugged low power solution for a variety of industrial, test & measurement, and telecommunication applications.
- Input voltage range from 48(36 to 60)VDC, output voltage of 3VDC
- Maximum output current is 5000mA
- Maximum ripple and noise is 150mVpp
- Typical efficiency is 86%
- Isolation voltage is 1500VDC
- Switching frequency is 230KHz(full load)
- Industry standard 1/16th brick
- Over-current, input under-voltage, over-voltage and output short-circuit protection
- Operating temperature range from -40°C to 85°C
- Dimension is 33.02 x 22.86 x 12.6mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
12.6mm
Input Voltage DC Min
36V
Product Range
PQC20-O Series
DC / DC Converter Type
1/16 Brick, Open Frame, DIP
Output Power Max
16.5W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.86mm
Depth
33.02mm
Input Voltage DC Max
60V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
WEEE Code:0000