Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCROUZET AUTOMATION
Manufacturer Part No88 865 155
Order Code1206972
Technical Datasheet
Product Range-
Timer FunctionsRepeat Cycle
Time Min0.1s
Time Max100h
No. of Timing Ranges7Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
Alternatives for 88 865 155
2 Products Found
Product Overview
- 17.5 DIN rail mounting
- Dual-function - asymmetrical flip flop with pause or pulse start
- Multi-range (0.1s to 100 hours)
- Multi-voltage by 2 terminals
- Output: 1 changeover relay 8 A @250V
- LED Status indicators
- Possible to connect external power supply to the control input
- 3 Wire sensor control option
- Precision timing by micro-controller
Technical Specifications
Product Range
-
Time Min
0.1s
No. of Timing Ranges
7Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Repeat Cycle
Time Max
100h
Timer Output
1 Changeover Relay
Current Rating Nom
8A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09848
WEEE Code:9900