Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoDEL-XJG14
Order Code2429782
Technical Datasheet
Trade Size1/2"
Conduit MaterialSteel, Electro Galvanized
Conduit ColourMetallic
External Length171.45mm
Product Range-
Technical Specifications
Trade Size
1/2"
Conduit Colour
Metallic
Product Range
-
Conduit Material
Steel, Electro Galvanized
External Length
171.45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.941658
WEEE Code:0000