Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
This milli ohmmeter's test standards are designed for the simple and easy calibration of low resistance ohmmeters and Kelvin / Thomson bridges.
- True 4 terminal standards
- Switch selectable values
- Polarity reversal switch
Technical Specifications
Calibration Type
Resistance
External Width
215mm
Accuracy
-
Operating Temperature Min
5°C
Product Range
-
External Height
88mm
External Depth
250mm
Weight
2.8kg
Operating Temperature Max
40°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90138090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
WEEE Code:0904