Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoE244-01V-G-JC-ZU
Order Code1227854
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoE244-01V-G-JC-ZU
Order Code1227854
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0mV to 60mV
Panel Cutout Height92mm
Panel Cutout Width92mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for E244-01V-G-JC-ZU
1 Product Found
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
92mm
Product Range
-
Meter Range
0mV to 60mV
Panel Cutout Width
92mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90303399
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
WEEE Code:0905