Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXTEAWT-02-0000-00000LCE7
Order Code2077349
Technical Datasheet
No Longer Stocked
Product Information
Technical Specifications
Product Range
-
Viewing Angle
115°
CCT
3000K
Forward Voltage @ Test
3.4V
Power Dissipation Pd
5W
LED Colour
Warm White
Luminous Flux @ Test
100lm
Forward Current If Max
1.5A
Forward Current @ Test
1.5A
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
WEEE Code:0000