Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCREE LED
Manufacturer Part NoXREWHT-L1-0000-00902
Order Code1574559
Technical Datasheet
Product Range-
LED ColourCool White
Viewing Angle90°
Luminous Flux @ Test87.4lm
CCT10000K
Forward Current If Max1A
Forward Voltage @ Test3.3V
Forward Current @ Test350mA
Power Dissipation Pd4W
Technical Specifications
Product Range
-
Viewing Angle
90°
CCT
10000K
Forward Voltage @ Test
3.3V
Power Dissipation Pd
4W
LED Colour
Cool White
Luminous Flux @ Test
87.4lm
Forward Current If Max
1A
Forward Current @ Test
350mA
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000