Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCREE LED
Manufacturer Part NoXRCWHT-L1-R250-00901
Order Code1649037
Technical Datasheet
Product Range-
LED ColourCool White
Viewing Angle90°
Luminous Flux @ Test87.4lm
CCT10000K
Forward Current If Max500mA
Forward Voltage @ Test3.5V
Forward Current @ Test350mA
Power Dissipation Pd2W
Technical Specifications
Product Range
-
Viewing Angle
90°
CCT
10000K
Forward Voltage @ Test
3.5V
Power Dissipation Pd
2W
LED Colour
Cool White
Luminous Flux @ Test
87.4lm
Forward Current If Max
500mA
Forward Current @ Test
350mA
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
WEEE Code:0000