Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCOSINUS
Manufacturer Part NoR1-1000 SAB
Order Code876562
Technical Datasheet
Decade Box TypeResistance
No. of Decades7
Decade Test Range1ohm to 11.11111Mohm
Accuracy1%
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Decade Box Type
Resistance
Decade Test Range
1ohm to 11.11111Mohm
Product Range
-
No. of Decades
7
Accuracy
1%
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
WEEE Code:0904