Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPS0SXDS6A
Order Code9585834
Product RangeCorcom P Series
Also Known As6-6609107-7
Technical Datasheet
55 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.540 |
5+ | €29.180 |
10+ | €26.810 |
25+ | €25.130 |
50+ | €23.150 |
100+ | €22.040 |
Price for:Each
Minimum: 1
Multiple: 1
€31.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPS0SXDS6A
Order Code9585834
Product RangeCorcom P Series
Also Known As6-6609107-7
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating6A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom P Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PS0SXDS6A is a snap-in vertical-mount Power Entry Module Filter with DPST switch. It offers fuller flexibility of design in a more compact package. The 6-6609107-7 CHAMELEON module compact design and modular construction will allow user to select the power entry features without altering the panel cut-out. The Chameleon module with adapters and will fit any standard panel cut-out. It is suitable for general, high performance or medical applications.
- Filtering options for general purpose
- 0.187" FASTON output
- -10 to 40°C Operating temperature range
Applications
Industrial, Medical
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom P Series
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086863
WEEE Code:9900