Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EQ1
Order Code9586229
Product RangeQ Series
Also Known As6609048-5
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €78.730 |
10+ | €67.160 |
20+ | €61.910 |
Price for:Each
Minimum: 1
Multiple: 1
€78.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No6EQ1
Order Code9586229
Product RangeQ Series
Also Known As6609048-5
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeEMI, RFI
Current Rating6A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
Inductance Min48.8mH
No. of Stages2 Stage
Capacitance1.97µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max510µA
Filter Output TerminalsQuick Connect
Product RangeQ Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6EQ1 is a 1-phase 6A highest performance RFI Filter specifically developed for switching power supplies. The Q series filter has high attenuation for common and differential mode interference and it is optimized for attenuation and size. It has quick connect terminals.
- 0.25" Spade terminals
- Flanged mounting
- -10 to 40°C Operating temperature range
Applications
Industrial, Power Management, RF Communications
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
Inductance Min
48.8mH
Capacitance
1.97µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Current Rating
6A
No. of Phases
Single Phase
No. of Stages
2 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
510µA
Product Range
Q Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.529795
Product traceability
WEEE Code:9900