Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EBP M0
Order Code4006663
Product RangeCorcom EBP Series
Also Known As6609063-2
Technical Datasheet
486 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.230 |
5+ | €21.940 |
10+ | €20.650 |
20+ | €20.240 |
Price for:Each
Minimum: 1
Multiple: 1
€23.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EBP M0
Order Code4006663
Product RangeCorcom EBP Series
Also Known As6609063-2
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating3A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingThrough Hole
Filter Input TerminalsPC Pin
Filter Output TerminalsPC Pin
Product RangeCorcom EBP Series
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
No. of Stages
1 Stage
Filter Input Terminals
PC Pin
Product Range
Corcom EBP Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Through Hole
Filter Output Terminals
PC Pin
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03132
Product traceability
WEEE Code:0000