Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No60KEPS10BFPW
Order Code3586202
Product RangeKEP Series
Also Known As5-1609968-0
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €288.420 (€354.7566) |
Price for:Each
Minimum: 1
Multiple: 1
€288.42 (€354.76 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No60KEPS10BFPW
Order Code3586202
Product RangeKEP Series
Also Known As5-1609968-0
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating520VAC
Filter Type3 Phase
Current Rating60A
Filter TerminalsTerminal Block
No. of PhasesThree Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max8.5mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeKEP Series
SVHCLead (21-Jan-2025)
Technical Specifications
Filter Applications
Industrial
Filter Type
3 Phase
Filter Terminals
Terminal Block
No. of Stages
1 Stage
Leakage Current Max
8.5mA
Filter Output Terminals
Terminal Block
SVHC
Lead (21-Jan-2025)
Voltage Rating
520VAC
Current Rating
60A
No. of Phases
Three Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Product Range
KEP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0000