Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPS0S0DH60
Order Code4006662
Product RangeCorcom P Series
Also Known As5-6609951-9
74 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €21.970 (€27.0231) |
5+ | €21.640 (€26.6172) |
10+ | €21.300 (€26.199) |
25+ | €19.580 (€24.0834) |
50+ | €18.850 (€23.1855) |
Price for:Each
Minimum: 1
Multiple: 1
€21.97 (€27.02 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoPS0S0DH60
Order Code4006662
Product RangeCorcom P Series
Also Known As5-6609951-9
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating6A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingPanel Mount, Snap-In
IP Rating-
Product RangeCorcom P Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Panel Mount, Snap-In
Product Range
Corcom P Series
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0725
WEEE Code:0000