Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20EMC1
Order Code9586490
Product RangeEMC Series
Also Known As1-6609037-5
Your Part Number
Technical Datasheet
309 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €57.700 (€70.971) |
| 10+ | €48.080 (€59.1384) |
| 20+ | €44.380 (€54.5874) |
Price for:Each
Minimum: 1
Multiple: 1
€57.70 (€70.97 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No20EMC1
Order Code9586490
Product RangeEMC Series
Also Known As1-6609037-5
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating20A
Filter TypeEMI, RFI
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min420µH
Capacitance2.2µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max1.52mA
Filter Output TerminalsQuick Connect
Product RangeEMC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 20EMC1 is a 20A dual-stage RFI Power Line Filter suitable for switching mode power supplies. The 1-6609037-5 filter offers high differential mode attenuation in the lower frequency range.
- 0.250" Spade terminals input/output style
- Compact dual stage filter series
- High common mode performance
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
2.2µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
EMI, RFI
No. of Phases
Single Phase
Inductance Min
420µH
Filter Mounting
Chassis Mount
Leakage Current Max
1.52mA
Product Range
EMC Series
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415037
WEEE Code:9900