Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No16KEPS10BBSW
Order Code3586208
Product RangeKEP-BS Series
Also Known As6-1609968-0
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €117.920 |
5+ | €98.270 |
10+ | €90.710 |
Price for:Each
Minimum: 1
Multiple: 1
€117.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No16KEPS10BBSW
Order Code3586208
Product RangeKEP-BS Series
Also Known As6-1609968-0
Technical Datasheet
Filter ApplicationsIndustrial
Voltage Rating520VAC
Filter Type3 Phase
Current Rating16A
No. of PhasesThree Phase
Filter TerminalsTerminal Block
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max5mA
Filter Output TerminalsTerminal Block
Product RangeKEP-BS Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
Industrial
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
1 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
To Be Advised
Voltage Rating
520VAC
Current Rating
16A
Filter Terminals
Terminal Block
Filter Mounting
Chassis Mount
Leakage Current Max
5mA
Product Range
KEP-BS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0000