Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15EMC1
Order Code9586482
Product RangeEMC Series
Also Known As1-6609037-4
Technical Datasheet
34 In Stock
32 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.820 |
10+ | €45.050 |
20+ | €41.970 |
Price for:Each
Minimum: 1
Multiple: 1
€52.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15EMC1
Order Code9586482
Product RangeEMC Series
Also Known As1-6609037-4
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating15A
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
No. of Stages2 Stage
Inductance Min520µH
Capacitance1.5µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max1.52mA
Filter Output TerminalsQuick Connect
Product RangeEMC Series
SVHCTo Be Advised
Product Overview
The 15EMC1 is a 15A dual-stage RFI Power Line Filter suitable for switching mode power supplies. The 1-6609037-4 filter offers high differential mode attenuation in the lower frequency range.
- 0.250" Spade terminals input/output style
- Compact dual stage filter series
- High common mode performance
- -10 to 40°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Current Rating
15A
No. of Phases
Single Phase
No. of Stages
2 Stage
Capacitance
1.5µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
To Be Advised
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
Inductance Min
520µH
Filter Mounting
Chassis Mount
Leakage Current Max
1.52mA
Product Range
EMC Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.465839
Product traceability
WEEE Code:9900