Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORAL
Manufacturer Part NoG840-00180-01
Order Code3885869
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCORAL
Manufacturer Part NoG840-00180-01
Order Code3885869
Technical Datasheet
Application Sub TypeCamera Module
Kit Contents5MP Camera Module
SVHCTo Be Advised
Product Overview
Coral camera attaches to the Coral dev board or dev board mini with a 24pin flexible flat cable (FFC). The features include ISP function automatic exposure control (AEC), automatic white balance (AWB), automatic band filter (ABF), automatic 50/60 Hz lumination, automatic blacklevel calibration (ABLC). Image quality control: colour saturation, hue, gamma, sharpness, lens correction, defective pixel cancelling and noise cancelling. Autofocus control (AFC) with embedded AF VCM Driver.
- 5Mpixel OmniVision sensor (1.4 x 1.4 μm pixel size, 2582 x 1933 active array size)
- ¼” optical size
- 84.0° / 87.6° field of view
- F-number: F=2.2 ±5%
- <lt/>1.5% TV distortion
- 2.5mm focal length
- Dual lane MIPI output interface
- Board dimensions of 25 x 25mm
Technical Specifications
Application Sub Type
Camera Module
SVHC
To Be Advised
Kit Contents
5MP Camera Module
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
WEEE Code:0303