Product Information
Product Overview
Conversations through safety screens at banks, post offices and other customer facing businesses are not effective without a system to aid them. With the help of open duplex technology, speech can be transferred effectively through obstacles such as glazed partitions, meaning your customers and staff are guaranteed the best communication experience, so that your customers and staff can converse both freely and flawlessly. This surface-mounted speaker module is designed to be fitted above either the staff or customer side counters in such installation. It is ideal for a variety of environments, whatever the ambient noise conditions, and for use in any situation where one to one communication is impaired by use of glass, a security screen or other similar barriers, for example: Banks, Post Offices, Supermarkets, Ticket Kiosks, Information Centres, Airports, Courts, Councils, etc.
- Output Power: 5W rms
- Impedance: 4Ω
- Output SPL: 1W @ 1m 85dB
- Frequency response: 150Hz to10300Hz
- Construction: Mild Steel
- Finish: powder coated RAL 9006 semi gloss
- Standards: IP54 (customer side only): effective against ingress of dust but not entirely prevented, water-splashing resistant WEEE Compliant
- Dimensions (HxWxD): 76x83x110mm
- Weight: 562g
Applications
Audio, Broadcast, Business, Telecommunications, Conferencing, Public, Education, Safety, Installations, Office
Notes
Contains 1x speaker cable (Euroblock connector)
Technical Specifications
CONTACTA Installation Speakers
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate