Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoUPX500 PVPS 24
Order Code732801
Technical Datasheet
Sensing Range Max500mm
Sensing Distance Max500mm
Frequency175kHz
Operating Temperature Min-15°C
Operating Temperature Max60°C
Beam Divergence-
Product Range-
Technical Specifications
Sensing Range Max
500mm
Frequency
175kHz
Operating Temperature Max
60°C
Product Range
-
Sensing Distance Max
500mm
Operating Temperature Min
-15°C
Beam Divergence
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:9900